
GP15K-E3/54 | |
|---|---|
DigiKey Part Number | GP15K-E3/54GITR-ND - Tape & Reel (TR) GP15K-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP15K-E3/54 |
Description | DIODE STANDARD 800V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3.5 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW55-TR | Vishay General Semiconductor - Diodes Division | 22 249 | 112-BYW55-TRCT-ND | 51,03000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 100 | 16,91600 Kč | 1 691,60 Kč |
| 500 | 13,35556 Kč | 6 677,78 Kč |
| 1 000 | 12,20971 Kč | 12 209,71 Kč |
| 2 000 | 11,24601 Kč | 22 492,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,43574 Kč | 41 742,96 Kč |
| 8 000 | 9,75473 Kč | 78 037,84 Kč |
| 12 000 | 9,40800 Kč | 112 896,00 Kč |
| 20 000 | 9,17875 Kč | 183 575,00 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

