Parametric Equivalent

GP15K-E3/73 | |
|---|---|
DigiKey Part Number | GP15K-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP15K-E3/73 |
Description | DIODE STANDARD 800V 1.5A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3.5 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP15K-E3/54 | Vishay General Semiconductor - Diodes Division | 15 211 | GP15K-E3/54GICT-ND | 39,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 11,30823 Kč | 67 849,38 Kč |
| Unit Price without VAT: | 11,30823 Kč |
|---|---|
| Unit Price with VAT: | 13,68296 Kč |


