1N6003A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 7 810
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 10 201
Unit Price: 3,57000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,74104 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 66
Unit Price: 3,99000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,68152 Kč
Datasheet
Zener Diode 13 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6003A

DigiKey Part Number
1N6003A-ND
Manufacturer
Manufacturer Product Number
1N6003A
Description
DIODE ZENER 13V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
36 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5243Bonsemi7 8101N5243B-ND3,36000 KčSimilar
1N5243BTRonsemi10 2011N5243BTRFSCT-ND3,57000 KčSimilar
1N5243C-TAPVishay General Semiconductor - Diodes Division01N5243C-TAP-ND1,74104 KčSimilar
BZX79-B13,133Nexperia USA Inc.661727-6122-1-ND3,99000 KčSimilar
TZX14A-TAPVishay General Semiconductor - Diodes Division0TZX14A-TAP-ND1,68152 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
47743,00805 Kč20 514,84 Kč
Unit Price without VAT:43,00805 Kč
Unit Price with VAT:52,03974 Kč