Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N5621 | |
|---|---|
DigiKey Part Number | 1N5621-ND |
Manufacturer | |
Manufacturer Product Number | 1N5621 |
Description | DIODE STANDARD 800V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 nA @ 800 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 20pF @ 12V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4006-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | 1N4006-E3/53-ND | 0,08272 Kč | Similar |
| 1N4006-E3/54 | Vishay General Semiconductor - Diodes Division | 9 970 | 1N4006-E3/54GICT-ND | 0,48000 Kč | Similar |
| 1N4007 | onsemi | 0 | 1N4007FSTR-ND | 0,00000 Kč | Similar |
| 1N4007-E3/53 | Vishay General Semiconductor - Diodes Division | 24 674 | 1N4007-E3/53GICT-ND | 0,48000 Kč | Similar |
| 1N4007-E3/54 | Vishay General Semiconductor - Diodes Division | 91 721 | 1N4007-E3/54GICT-ND | 0,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 83,36204 Kč | 13 504,65 Kč |
| Unit Price without VAT: | 83,36204 Kč |
|---|---|
| Unit Price with VAT: | 100,86807 Kč |




