Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007-E3/54

DigiKey Part Number
1N4007-E3/54GITR-ND - Tape & Reel (TR)
1N4007-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4007-E3/54
Description
DIODE STANDARD 1000V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93 095
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,18100 Kč71,81 Kč
1004,55870 Kč455,87 Kč
5003,42352 Kč1 711,76 Kč
1 0003,05710 Kč3 057,10 Kč
2 0002,74822 Kč5 496,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5002,38289 Kč13 105,90 Kč
11 0002,18072 Kč23 987,92 Kč
16 5002,07769 Kč34 281,89 Kč
27 5001,96192 Kč53 952,80 Kč
38 5001,89337 Kč72 894,74 Kč
55 0001,82673 Kč100 470,15 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč