Zener Diode 330 V 5 W ±5% Surface Mount E-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4994US/TR

DigiKey Part Number
150-1N4994US/TR-ND - Tape & Reel (TR)
150-1N4994US/TRCT-ND - Cut Tape (CT)
150-1N4994US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4994US/TR
Description
DIODE ZENER 330V 5W E-MELF
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 330 V 5 W ±5% Surface Mount E-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1175 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 251 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
E-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 255,47000 Kč1 255,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 066,70050 Kč106 670,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 255,47000 Kč
Unit Price with VAT:1 519,11870 Kč