
SRUK208DRP | |
|---|---|
DigiKey Part Number | 18-SRUK208DRPTR-ND - Tape & Reel (TR) 18-SRUK208DRPCT-ND - Cut Tape (CT) 18-SRUK208DRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRUK208DRP |
Description | SCR 1.2KV 8A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 8 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 5.1 A | |
Current - On State (It (RMS)) (Max) | 8 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 49,57600 Kč | 495,76 Kč |
| 100 | 34,62990 Kč | 3 462,99 Kč |
| 500 | 30,30222 Kč | 15 151,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,75664 Kč | 61 891,60 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |





