Zener Diode 390 V 5 W ±5% Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4996US

DigiKey Part Number
1N4996US-ND
Manufacturer
Manufacturer Product Number
1N4996US
Description
DIODE ZENER 390V 5W D5B
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 390 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
EDA/CAD Models
1N4996US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1800 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 297 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 145,86000 Kč1 145,86 Kč
1001 063,97080 Kč106 397,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 145,86000 Kč
Unit Price with VAT:1 386,49060 Kč