1N4750A/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,73550 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,90565 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,07580 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 3 851
Unit Price: 0,22000 Kč
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 9 940
Unit Price: 0,08000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,04772 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 4 510
Unit Price: 0,48000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 7 257
Unit Price: 0,24000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 12 000
Unit Price: 0,24000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 338 000
Unit Price: 0,04250 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,05469 Kč
Datasheet
Zener Diode 27 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4750A/TR

DigiKey Part Number
150-1N4750A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4750A/TR
Description
DIODE ZENER 27V 1W DO41
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 20.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
28571,78811 Kč20 459,61 Kč
Manufacturers Standard Package
Unit Price without VAT:71,78811 Kč
Unit Price with VAT:86,86361 Kč