1N4750A BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 4 510
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 3 841
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 9 940
Unit Price: 1,89000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 7 257
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 12 000
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 338 000
Unit Price: 1,04990 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,35122 Kč
Datasheet
Zener Diode 27 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4750A BK PBFREE

DigiKey Part Number
1514-1N4750ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N4750A BK PBFREE
Description
DIODE ZENER 27V 1W DO41
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 20.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 0001,17896 Kč18 863,36 Kč
Unit Price without VAT:1,17896 Kč
Unit Price with VAT:1,42654 Kč