
1N4750A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4750ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N4750ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4750A TR PBFREE |
Description | DIODE ZENER 27V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 100 | 4,70780 Kč | 470,78 Kč |
| 500 | 3,54026 Kč | 1 770,13 Kč |
| 1 000 | 3,16314 Kč | 3 163,14 Kč |
| 2 000 | 2,84523 Kč | 5 690,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,50078 Kč | 12 503,90 Kč |
| 10 000 | 2,28769 Kč | 22 876,90 Kč |
| 15 000 | 2,17912 Kč | 32 686,80 Kč |
| 25 000 | 2,05707 Kč | 51 426,75 Kč |
| 35 000 | 1,98481 Kč | 69 468,35 Kč |
| 50 000 | 1,91459 Kč | 95 729,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

