1N4744A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 57,25639 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 65,67599 Kč
Datasheet

Similar


onsemi
In Stock: 25 504
Unit Price: 2,95000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 32 623
Unit Price: 6,32000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 478
Unit Price: 5,68000 Kč
Datasheet

Similar


onsemi
In Stock: 3 588
Unit Price: 5,26000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 59 620
Unit Price: 3,37000 Kč
Datasheet
Zener Diode 15 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4744A

DigiKey Part Number
1N4744AG-ND
Manufacturer
Manufacturer Product Number
1N4744A
Description
DIODE ZENER 15V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
52457,25639 Kč30 002,35 Kč
Unit Price without VAT:57,25639 Kč
Unit Price with VAT:69,28023 Kč