1N4744A-T50R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 59 930
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 49 381
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 11 515
Unit Price: 3,36000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 4 925
Unit Price: 6,09000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,71020 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 76,63881 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 121,58725 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,40154 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 129,99503 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 162,65552 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 569
Unit Price: 12,39000 Kč
Datasheet
Zener Diode 15 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4744A-T50R

DigiKey Part Number
1N4744A-T50RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4744A-T50R
Description
DIODE ZENER 15V 1W DO41
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types