


1N5929BP-TP | |
|---|---|
DigiKey Part Number | 353-1N5929BP-TPTR-ND - Tape & Reel (TR) 353-1N5929BP-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5929BP-TP |
Description | DIODE ZENER 15V 1.5W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 100 | 4,10930 Kč | 410,93 Kč |
| 500 | 3,07494 Kč | 1 537,47 Kč |
| 1 000 | 2,74108 Kč | 2 741,08 Kč |
| 2 000 | 2,45971 Kč | 4 919,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,15456 Kč | 10 772,80 Kč |
| 10 000 | 1,96579 Kč | 19 657,90 Kč |
| 15 000 | 1,86956 Kč | 28 043,40 Kč |
| 25 000 | 1,76145 Kč | 44 036,25 Kč |
| 35 000 | 1,69742 Kč | 59 409,70 Kč |
| 50 000 | 1,63519 Kč | 81 759,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



