
1N5929BRLG | |
|---|---|
DigiKey Part Number | 1N5929BRLGOSTR-ND - Tape & Reel (TR) 1N5929BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5929BRLG |
Description | DIODE ZENER 15V 3W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,70500 Kč | 37,05 Kč |
| 100 | 3,13650 Kč | 313,65 Kč |
| 500 | 2,69440 Kč | 1 347,20 Kč |
| 1 000 | 2,06290 Kč | 2 062,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,93660 Kč | 11 619,60 Kč |
| 12 000 | 1,81030 Kč | 21 723,60 Kč |
| 18 000 | 1,74715 Kč | 31 448,70 Kč |
| 30 000 | 1,68400 Kč | 50 520,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |


