
1N5934BRLG | |
|---|---|
DigiKey Part Number | 1N5934BRLGOSTR-ND - Tape & Reel (TR) 1N5934BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5934BRLG |
Description | DIODE ZENER 24V 3W AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5934BRLG Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,17400 Kč | 71,74 Kč |
| 100 | 4,55900 Kč | 455,90 Kč |
| 500 | 3,42530 Kč | 1 712,65 Kč |
| 1 000 | 3,05888 Kč | 3 058,88 Kč |
| 2 000 | 2,75032 Kč | 5 500,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,18315 Kč | 13 098,90 Kč |
| 12 000 | 2,00010 Kč | 24 001,20 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |




