Zener Diode 5.1 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4733UR-1/TR

DigiKey Part Number
150-1N4733UR-1/TR-ND - Tape & Reel (TR)
150-1N4733UR-1/TRCT-ND - Cut Tape (CT)
150-1N4733UR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4733UR-1/TR
Description
DIODE ZENER 5.1V 1W DO213AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
EDA/CAD Models
1N4733UR-1/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB (MELF, LL41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4733AURE3/TRMicrochip Technology149150-1N4733AURE3/TRCT-ND81,75000 KčParametric Equivalent
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,69000 Kč104,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
27288,84518 Kč24 165,89 Kč
Manufacturers Standard Package
Unit Price without VAT:104,69000 Kč
Unit Price with VAT:126,67490 Kč