Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4473 | |
|---|---|
DigiKey Part Number | 1N4473MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4473 |
Description | DIODE ZENER 22V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 17.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 14 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4473/TR | Microchip Technology | 0 | 150-1N4473/TR-ND | 174,94205 Kč | Parametric Equivalent |
| 1N4473C | Microchip Technology | 0 | 150-1N4473C-ND | 381,57570 Kč | Parametric Equivalent |
| JANS1N4473 | Microchip Technology | 0 | JANS1N4473-ND | 1 807,95720 Kč | Parametric Equivalent |
| JANS1N4473C | Microchip Technology | 0 | JANS1N4473C-ND | 4 464,75860 Kč | Parametric Equivalent |
| JANS1N4473D | Microchip Technology | 0 | JANS1N4473D-ND | 5 581,02900 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 170,73825 Kč | 20 488,59 Kč |
| Unit Price without VAT: | 170,73825 Kč |
|---|---|
| Unit Price with VAT: | 206,59328 Kč |





