1N4473/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 170,73825 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 381,57570 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 807,95720 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4 464,75860 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5 581,02900 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 7,46983 Kč
Datasheet
Zener Diode 22 V 1.5 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4473/TR

DigiKey Part Number
150-1N4473/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4473/TR
Description
DIODE ZENER 22V 1.5W DO41
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 1.5 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
14 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 17.6 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4473Microchip Technology01N4473MS-ND170,73825 KčParametric Equivalent
1N4473CMicrochip Technology0150-1N4473C-ND381,57570 KčParametric Equivalent
JANS1N4473Microchip Technology0JANS1N4473-ND1 807,95720 KčParametric Equivalent
JANS1N4473CMicrochip Technology0JANS1N4473C-ND4 464,75860 KčParametric Equivalent
JANS1N4473DMicrochip Technology0JANS1N4473D-ND5 581,02900 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
117174,94205 Kč20 468,22 Kč
Manufacturers Standard Package
Unit Price without VAT:174,94205 Kč
Unit Price with VAT:211,67988 Kč