Image for 1N4473 BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4473 BK PBFREE

DigiKey Part Number
1514-1N4473BKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N4473 BK PBFREE
Description
DIODE ZENER 22V 1.5W DO41
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 1.5 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
14 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 17.6 V
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1.5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 0007,46983 Kč29 879,32 Kč
Unit Price without VAT:7,46983 Kč
Unit Price with VAT:9,03849 Kč