1N3522A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 160
Unit Price: 48,51000 Kč

Direct


Microchip Technology
In Stock: 0
Unit Price: 62,40994 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 40,09796 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 44,62514 Kč
Datasheet

Direct


Microchip Technology
In Stock: 361
Unit Price: 37,38000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 318,19530 Kč
Datasheet

Similar


onsemi
In Stock: 11 515
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 136 028
Unit Price: 3,57000 Kč
Datasheet
Zener Diode 15 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3522A

DigiKey Part Number
1N3522A-ND
Manufacturer
Manufacturer Product Number
1N3522A
Description
DIODE ZENER 15V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
14 Ohms
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
37953,67953 Kč20 344,54 Kč
Unit Price without VAT:53,67953 Kč
Unit Price with VAT:64,95223 Kč