Zener Diode 15 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N965B-1

DigiKey Part Number
1086-15239-ND
Manufacturer
Manufacturer Product Number
JAN1N965B-1
Description
DIODE ZENER 15V 500MW DO204AH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/117
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
16 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 307
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,12000 Kč37,12 Kč
10034,41160 Kč3 441,16 Kč
Manufacturers Standard Package
Unit Price without VAT:37,12000 Kč
Unit Price with VAT:44,91520 Kč