SMP Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSP-9133

DigiKey Part Number
5505-MMSP-9133-ND
Manufacturer
Manufacturer Product Number
MMSP-9133
Description
SMPM PLUG STR 50 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Number of Ports
1
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1470,57000 Kč470,57 Kč
10399,88600 Kč3 998,86 Kč
25374,83960 Kč9 370,99 Kč
50356,95340 Kč17 847,67 Kč
100339,92610 Kč33 992,61 Kč
250318,66564 Kč79 666,41 Kč
500303,47444 Kč151 737,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:470,57000 Kč
Unit Price with VAT:569,38970 Kč