
MMSP-3855 | |
|---|---|
DigiKey Part Number | 5505-MMSP-3855-ND |
Manufacturer | |
Manufacturer Product Number | MMSP-3855 |
Description | SMPM PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,57000 Kč | 470,57 Kč |
| 10 | 399,88600 Kč | 3 998,86 Kč |
| 25 | 374,83960 Kč | 9 370,99 Kč |
| 50 | 356,95340 Kč | 17 847,67 Kč |
| 100 | 339,92610 Kč | 33 992,61 Kč |
| 250 | 318,66564 Kč | 79 666,41 Kč |
| 500 | 303,47444 Kč | 151 737,22 Kč |
| Unit Price without VAT: | 470,57000 Kč |
|---|---|
| Unit Price with VAT: | 569,38970 Kč |




