
127-2701-841 | |
|---|---|
DigiKey Part Number | 24-127-2701-841-ND |
Manufacturer | |
Manufacturer Product Number | 127-2701-841 |
Description | SMP STRADDLE MOUNT END LAUNCH PI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 1000 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,44000 Kč | 295,44 Kč |
| 10 | 251,09400 Kč | 2 510,94 Kč |
| 25 | 235,36240 Kč | 5 884,06 Kč |
| 50 | 224,12420 Kč | 11 206,21 Kč |
| 100 | 213,43000 Kč | 21 343,00 Kč |
| 250 | 200,07652 Kč | 50 019,13 Kč |
| 500 | 190,53586 Kč | 95 267,93 Kč |
| 1 000 | 181,45443 Kč | 181 454,43 Kč |
| Unit Price without VAT: | 295,44000 Kč |
|---|---|
| Unit Price with VAT: | 357,48240 Kč |




