


1285-6002 | |
|---|---|
DigiKey Part Number | 1285-6002-ND |
Manufacturer | |
Manufacturer Product Number | 1285-6002 |
Description | CONN SMP PLUG STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1285-6002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,03000 Kč | 918,03 Kč |
| 10 | 780,26500 Kč | 7 802,65 Kč |
| 25 | 731,42760 Kč | 18 285,69 Kč |
| 50 | 696,54140 Kč | 34 827,07 Kč |
| 100 | 663,32680 Kč | 66 332,68 Kč |
| 300 | 613,92203 Kč | 184 176,61 Kč |
| Unit Price without VAT: | 918,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 110,81630 Kč |






