SMP Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2484784-1

DigiKey Part Number
343-2484784-1-ND
Manufacturer
Manufacturer Product Number
2484784-1
Description
SMP M LIMITED DETENT EDGE MNT 1.
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1243,16000 Kč243,16 Kč
10206,66200 Kč2 066,62 Kč
25193,71080 Kč4 842,77 Kč
50184,46320 Kč9 223,16 Kč
100175,66090 Kč17 566,09 Kč
250164,66884 Kč41 167,21 Kč
500156,81516 Kč78 407,58 Kč
1 000149,34030 Kč149 340,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:243,16000 Kč
Unit Price with VAT:294,22360 Kč