
C5K-06-S5198-350-39F | |
|---|---|
DigiKey Part Number | 1033-C5K-06-S5198-350-39F-ND |
Manufacturer | |
Manufacturer Product Number | C5K-06-S5198-350-39F |
Description | C5K-06-S5198-350-39F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rectangular Rosette Strain Gauge ±1.5% 0.014" (0.36mm) per section 0.012" (0.30mm) per section |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pattern Type | Rectangular Rosette | |
Strain Range | ±1.5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.5% | |
Length - Active | 0.014" (0.36mm) per section | |
Length - Overall Pattern | 0.071" (1.81mm) | |
Length - Overall | 0.09" (2.2mm) | |
Width - Active | 0.012" (0.30mm) per section | |
Width - Overall Pattern | 0.143" (3.63mm) | |
Width - Overall | 0.15" (3.9mm) | |
Operating Temperature | -100 ~ 400°F (-75 ~ 205°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 622,24000 Kč | 1 622,24 Kč |
| 5 | 1 502,90000 Kč | 7 514,50 Kč |
| 10 | 1 458,43800 Kč | 14 584,38 Kč |
| 25 | 1 405,19560 Kč | 35 129,89 Kč |
| 50 | 1 368,75180 Kč | 68 437,59 Kč |
| 100 | 1 335,30410 Kč | 133 530,41 Kč |
| Unit Price without VAT: | 1 622,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 962,91040 Kč |









