
MMF404864 | |
|---|---|
DigiKey Part Number | 1033-MMF404864-ND |
Manufacturer | |
Manufacturer Product Number | MMF404864 |
Description | STRAIN GAUGE 350OHM LINEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pattern Type | Linear | |
Strain Range | - | |
Resistance | 350 Ohms | |
Resistance Tolerance | - | |
Length - Active | - | |
Length - Overall Pattern | - | |
Length - Overall | - | |
Width - Active | - | |
Width - Overall Pattern | - | |
Width - Overall | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 761,64000 Kč | 1 761,64 Kč |
| 5 | 1 633,48000 Kč | 8 167,40 Kč |
| 10 | 1 585,68800 Kč | 15 856,88 Kč |
| 25 | 1 528,50880 Kč | 38 212,72 Kč |
| 50 | 1 489,34760 Kč | 74 467,38 Kč |
| 100 | 1 453,41980 Kč | 145 341,98 Kč |
| Unit Price without VAT: | 1 761,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 131,58440 Kč |









