
RV-3028-C8-32.768KHZ-1PPM-TA-QA | |
|---|---|
DigiKey Part Number | 2195-RV-3028-C8-32.768KHZ-1PPM-TA-QATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV-3028-C8-32.768KHZ-1PPM-TA-QA |
Description | IC RTC CLK/CALENDAR I2C 8SON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B, 43B I2C, 2-Wire Serial 8-UCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-3028-C8-32.768KHZ-1PPM-TA-QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Clock/Calendar | |
Features | Alarm, Battery Switch, EEPROM, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer, Trickle Charger | |
Memory Size | 2B, 43B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.1V ~ 5.5V | |
Voltage - Supply, Battery | 1.1V ~ 5.5V | |
Current - Timekeeping (Max) | 0.06µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 8-UCDFN | |
Supplier Device Package | 8-SON (2x1.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,53442 Kč | 36 534,42 Kč |
| 2 000 | 35,62888 Kč | 71 257,76 Kč |
| 3 000 | 35,17508 Kč | 105 525,24 Kč |
| 5 000 | 34,67265 Kč | 173 363,25 Kč |
| Unit Price without VAT: | 36,53442 Kč |
|---|---|
| Unit Price with VAT: | 44,20665 Kč |







