
CC7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA | |
|---|---|
DigiKey Part Number | 2195-CC7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QATR-ND - Tape & Reel (TR) 2195-CC7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QACT-ND - Cut Tape (CT) 2195-CC7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| 25 | 13,26240 Kč | 331,56 Kč |
| 50 | 12,71640 Kč | 635,82 Kč |
| 100 | 12,18930 Kč | 1 218,93 Kč |
| 250 | 11,52624 Kč | 2 881,56 Kč |
| 500 | 11,04956 Kč | 5 524,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,59244 Kč | 10 592,44 Kč |
| 2 000 | 10,15443 Kč | 20 308,86 Kč |
| 3 000 | 9,90679 Kč | 29 720,37 Kč |
| 5 000 | 9,60407 Kč | 48 020,35 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |








