AH-32.768KDWF-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 11,46316 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 16 954
Unit Price: 10,92000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 1 421
Unit Price: 12,39000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 10,56451 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 29 026
Unit Price: 10,29000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 23 834
Unit Price: 10,50000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 50 878
Unit Price: 15,96000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 12 847
Unit Price: 22,26000 Kč
Datasheet

Similar


Fox Electronics
In Stock: 1 618
Unit Price: 31,50000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH-32.768KDWF-T

DigiKey Part Number
AH-32.768KDWF-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AH-32.768KDWF-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,46316 Kč34 389,48 Kč
Manufacturers Standard Package
Unit Price without VAT:11,46316 Kč
Unit Price with VAT:13,87042 Kč