TEXTISSN74LVC1G00DSF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5319-5.0YML

DigiKey Part Number
2156-MIC5319-5.0YML-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC5319-5.0YML
Description
IC REG LINEAR 5V 500MA 6-TMLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TMLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC5319-5.0YML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
70dB ~ 60dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad, 6-TMLF®
Supplier Device Package
6-TMLF® (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 603,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
27123,12129 Kč6 265,87 Kč
Unit Price without VAT:23,12129 Kč
Unit Price with VAT:27,97676 Kč