
MHTRI-P-9-K | |
|---|---|
DigiKey Part Number | 4672-MHTRI-P-9-K-ND |
Manufacturer | |
Manufacturer Product Number | MHTRI-P-9-K |
Description | 9 WAY D-SUB HOOD PLASTIC TRIPLE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHDSSK-P-9-L-K | MH Connectors | 203 | 4672-MHDSSK-P-9-L-K-ND | 41,79000 Kč | Parametric Equivalent |
| MHED-DS09S-K | MH Connectors | 23 | 4672-MHED-DS09S-K-ND | 56,06000 Kč | Parametric Equivalent |
| MHTRI-M-9-K | MH Connectors | 98 | 4672-MHTRI-M-9-K-ND | 71,39000 Kč | Parametric Equivalent |
| 16-003250E | Amphenol CONEC | 80 | 626-16-003250E-ND | 148,25000 Kč | Parametric Equivalent |
| 165X11239XE | Amphenol CONEC | 2 081 | 626-1209-ND | 202,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,09000 Kč | 380,90 Kč |
| 25 | 35,70480 Kč | 892,62 Kč |
| 50 | 33,99580 Kč | 1 699,79 Kč |
| 100 | 32,37050 Kč | 3 237,05 Kč |
| 300 | 29,95503 Kč | 8 986,51 Kč |
| 500 | 28,89408 Kč | 14 447,04 Kč |
| 1 000 | 27,51536 Kč | 27 515,36 Kč |
| 2 500 | 25,79361 Kč | 64 484,03 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |

