
MHTRI-M-9-K | |
|---|---|
DigiKey Part Number | 4672-MHTRI-M-9-K-ND |
Manufacturer | |
Manufacturer Product Number | MHTRI-M-9-K |
Description | 9 WAY D-SUB HOOD METPLAS TRIPLE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHDSSK-P-9-L-K | MH Connectors | 203 | 4672-MHDSSK-P-9-L-K-ND | 41,79000 Kč | Parametric Equivalent |
| MHED-DS09S-K | MH Connectors | 23 | 4672-MHED-DS09S-K-ND | 56,06000 Kč | Parametric Equivalent |
| MHTRI-P-9-K | MH Connectors | 80 | 4672-MHTRI-P-9-K-ND | 44,94000 Kč | Parametric Equivalent |
| 16-003250E | Amphenol CONEC | 80 | 626-16-003250E-ND | 148,25000 Kč | Parametric Equivalent |
| 165X11239XE | Amphenol CONEC | 2 081 | 626-1209-ND | 202,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 60,70500 Kč | 607,05 Kč |
| 25 | 56,89600 Kč | 1 422,40 Kč |
| 50 | 54,17900 Kč | 2 708,95 Kč |
| 100 | 51,59000 Kč | 5 159,00 Kč |
| 300 | 47,74107 Kč | 14 322,32 Kč |
| 500 | 46,05156 Kč | 23 025,78 Kč |
| 1 000 | 43,85453 Kč | 43 854,53 Kč |
| 2 500 | 41,11123 Kč | 102 778,07 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |

