
16-003250E | |
|---|---|
DigiKey Part Number | 626-16-003250E-ND |
Manufacturer | |
Manufacturer Product Number | 16-003250E |
Description | SNAPLOCK HOOD INCL. KIT WITH SCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45°, 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 125,92500 Kč | 1 259,25 Kč |
| 25 | 118,03400 Kč | 2 950,85 Kč |
| 50 | 112,40220 Kč | 5 620,11 Kč |
| 100 | 107,03310 Kč | 10 703,31 Kč |
| 250 | 100,33432 Kč | 25 083,58 Kč |
| 500 | 95,54762 Kč | 47 773,81 Kč |
| 1 000 | 90,99147 Kč | 90 991,47 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |

