Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHRJJC6NFRS1 | |
|---|---|
DigiKey Part Number | 4672-MHRJJC6NFRS1-ND |
Manufacturer | |
Manufacturer Product Number | MHRJJC6NFRS1 |
Description | 8P8C MODULAR RJ45 JACK, RIGHT AN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer MH Connectors | Shielding Shielded |
Series | Ratings Cat6 |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE711886401 | Amphenol CS (Commercial Products) | 586 | 664-RJE711886401-ND | 109,91000 Kč | Parametric Equivalent |
| RJE7L1881400 | Amphenol CS (Commercial Products) | 0 | 664-RJE7L1881400-ND | 48,80000 Kč | Parametric Equivalent |
| SMJ-RJ4590 | L-com | 0 | 5073-SMJ-RJ4590-ND | 98,23000 Kč | Parametric Equivalent |
| SMJ-RJ45S90 | L-com | 0 | 5073-SMJ-RJ45S90-ND | 119,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 Kč | 49,84 Kč |
| 10 | 42,39900 Kč | 423,99 Kč |
| 25 | 39,73400 Kč | 993,35 Kč |
| 80 | 36,59875 Kč | 2 927,90 Kč |
| 160 | 34,85088 Kč | 5 576,14 Kč |
| 320 | 33,18631 Kč | 10 619,62 Kč |
| 560 | 31,90109 Kč | 17 864,61 Kč |
| 1 040 | 30,53807 Kč | 31 759,59 Kč |
| 2 560 | 28,65871 Kč | 73 366,30 Kč |
| Unit Price without VAT: | 49,84000 Kč |
|---|---|
| Unit Price with VAT: | 60,30640 Kč |







