Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMJ-RJ4590 | |
|---|---|
DigiKey Part Number | 5073-SMJ-RJ4590-ND |
Manufacturer | |
Manufacturer Product Number | SMJ-RJ4590 |
Description | RJ45 SURFACE MOUNT JACK 90, 30UM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer L-com | Termination Solder |
Series | Shielding Shielded |
Packaging Bag | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMJ-RJ45S90 | L-com | 0 | 5073-SMJ-RJ45S90-ND | 119,08000 Kč | Parametric Equivalent |
| MHRJJC6NFRS1 | MH Connectors | 0 | 4672-MHRJJC6NFRS1-ND | 49,84000 Kč | Parametric Equivalent |
| RJE711886401 | Amphenol CS (Commercial Products) | 586 | 664-RJE711886401-ND | 109,91000 Kč | Parametric Equivalent |
| RJE7L1881400 | Amphenol CS (Commercial Products) | 0 | 664-RJE7L1881400-ND | 48,80000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,23000 Kč | 98,23 Kč |
| Unit Price without VAT: | 98,23000 Kč |
|---|---|
| Unit Price with VAT: | 118,85830 Kč |





