SMJ-RJ45S90 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 98,23000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 49,84000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 586
Unit Price: 109,91000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 48,80000 Kč
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMJ-RJ45S90

DigiKey Part Number
5073-SMJ-RJ45S90-ND
Manufacturer
Manufacturer Product Number
SMJ-RJ45S90
Description
RJ45 SURFACE MOUNT JACK SHIELDED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
90° Angle (Right)
Manufacturer
L-com
Termination
Solder
Series
Shielding
Shielded
Packaging
Bag
Ratings
Cat6
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Up
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
30.0µin (0.76µm)
Mounting Type
Through Hole
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMJ-RJ4590L-com05073-SMJ-RJ4590-ND98,23000 KčParametric Equivalent
MHRJJC6NFRS1MH Connectors04672-MHRJJC6NFRS1-ND49,84000 KčParametric Equivalent
RJE711886401Amphenol CS (Commercial Products)586664-RJE711886401-ND109,91000 KčParametric Equivalent
RJE7L1881400Amphenol CS (Commercial Products)0664-RJE7L1881400-ND48,80000 KčParametric Equivalent
Available To Order
Factory Stock: 2 519
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1119,08000 Kč119,08 Kč
Manufacturers Standard Package
Unit Price without VAT:119,08000 Kč
Unit Price with VAT:144,08680 Kč