
MHRJC6R11NN | |
|---|---|
DigiKey Part Number | 4672-MHRJC6R11NN-ND |
Manufacturer | |
Manufacturer Product Number | MHRJC6R11NN |
Description | 8P8C CAT6 PLUG, 50U" PLATING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.886" (22.50mm) | |
Color | Clear | |
Wire Gauge | 23-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 2 A | |
Voltage Rating | 250VAC | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 9,53600 Kč | 95,36 Kč |
| 25 | 8,94200 Kč | 223,55 Kč |
| 50 | 8,51260 Kč | 425,63 Kč |
| 100 | 8,10640 Kč | 810,64 Kč |
| 250 | 7,59820 Kč | 1 899,55 Kč |
| 500 | 7,23488 Kč | 3 617,44 Kč |
| 1 000 | 6,88924 Kč | 6 889,24 Kč |
| 3 000 | 6,37506 Kč | 19 125,18 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |




