MHDSSK-M-15-L-K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 224,82257 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 244,87440 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 156,23000 Kč
Datasheet
15 Position Two Piece Backshell Connector Silver 45°, 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDSSK-M-15-L-K

DigiKey Part Number
4672-MHDSSK-M-15-L-K-ND
Manufacturer
Manufacturer Product Number
MHDSSK-M-15-L-K
Description
15 WAY D-SUB HOOD METPLAS TOP AN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 45°, 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Grommets
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
181,26000 Kč81,26 Kč
1069,02000 Kč690,20 Kč
2564,68240 Kč1 617,06 Kč
5061,59140 Kč3 079,57 Kč
10058,64950 Kč5 864,95 Kč
30054,27493 Kč16 282,48 Kč
50052,35348 Kč26 176,74 Kč
1 00049,85618 Kč49 856,18 Kč
2 50046,73752 Kč116 843,80 Kč
Manufacturers Standard Package
Unit Price without VAT:81,26000 Kč
Unit Price with VAT:98,32460 Kč