Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X11329XE | |
|---|---|
DigiKey Part Number | 626-1218-ND |
Manufacturer | |
Manufacturer Product Number | 165X11329XE |
Description | CONN BACKSHELL 15P 45/180DEG SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 45°, 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45°, 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Base Product Number |
Compatible D-Sub Size 15pos and HD26pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X11329X | Amphenol CONEC | 0 | 165X11329X-ND | 224,82257 Kč | Parametric Equivalent |
| ACOV-SUB-15MB20 | Assmann WSW Components | 0 | AE11474-ND | 156,23000 Kč | Parametric Equivalent |
| MHDSSK-M-15-L-K | MH Connectors | 0 | 4672-MHDSSK-M-15-L-K-ND | 81,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 244,87440 Kč | 12 243,72 Kč |
| Unit Price without VAT: | 244,87440 Kč |
|---|---|
| Unit Price with VAT: | 296,29802 Kč |











