Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACOV-SUB-15MB20 | |
|---|---|
DigiKey Part Number | AE11474-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15MB20 |
Description | CONN BACKSHELL 15P 45/180DEG SHD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15MB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 10 | 132,77000 Kč | 1 327,70 Kč |
| 25 | 124,45080 Kč | 3 111,27 Kč |
| 50 | 118,50860 Kč | 5 925,43 Kč |
| 100 | 112,85170 Kč | 11 285,17 Kč |
| 250 | 105,78876 Kč | 26 447,19 Kč |
| 500 | 100,74252 Kč | 50 371,26 Kč |
| 1 000 | 95,93860 Kč | 95 938,60 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |




