
MHCCOV-37-SC-MP | |
|---|---|
DigiKey Part Number | 4672-MHCCOV-37-SC-MP-ND |
Manufacturer | |
Manufacturer Product Number | MHCCOV-37-SC-MP |
Description | 37 WAY D-SUB HOOD METPLAS TOP EN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 37,33860 Kč | 1 866,93 Kč |
| Unit Price without VAT: | 37,33860 Kč |
|---|---|
| Unit Price with VAT: | 45,17971 Kč |











