
8351-4L | |
|---|---|
DigiKey Part Number | 473-8351-4L-ND |
Manufacturer | |
Manufacturer Product Number | 8351-4L |
Description | NO CLEAN FLUX, HALOGEN FREE ROSI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Flux - No Clean | |
Form | Jug, 4L | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 65°F ~ 80°F (18°C ~ 27°C) | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 445,44000 Kč | 2 445,44 Kč |
| Unit Price without VAT: | 2 445,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 958,98240 Kč |






