Flux Remover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COSOLV55-1L

DigiKey Part Number
315-COSOLV55-1L-ND
Manufacturer
Manufacturer Product Number
COSOLV55-1L
Description
CO-SOLVENT 55 HIGH EVAPORATING R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flux Remover
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Flux Remover
Form
Jug, 1L
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 205,48000 Kč4 205,48 Kč
53 622,49000 Kč18 112,45 Kč
103 396,13300 Kč33 961,33 Kč
253 117,49760 Kč77 937,44 Kč
502 921,17040 Kč146 058,52 Kč
Manufacturers Standard Package
Unit Price without VAT:4 205,48000 Kč
Unit Price with VAT:5 088,63080 Kč