
COSOLV175-1L | |
|---|---|
DigiKey Part Number | 315-COSOLV175-1L-ND |
Manufacturer | |
Manufacturer Product Number | COSOLV175-1L |
Description | CO-SOLVENT 175 LOW EVAPORATING F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux Remover |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux Remover | |
Form | Jug, 1L | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 979,56000 Kč | 979,56 Kč |
| 5 | 844,12000 Kč | 4 220,60 Kč |
| 10 | 791,70900 Kč | 7 917,09 Kč |
| 25 | 727,27000 Kč | 18 181,75 Kč |
| 50 | 681,91420 Kč | 34 095,71 Kč |
| 100 | 639,28410 Kč | 63 928,41 Kč |
| Unit Price without VAT: | 979,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 185,26760 Kč |







