
8241-475ML-SP | |
|---|---|
DigiKey Part Number | 473-8241-475ML-SP-ND |
Manufacturer | |
Manufacturer Product Number | 8241-475ML-SP |
Description | 70/30 ISOPROPYL ALCOHOL SINGLE P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cleaner Electronics 475mL |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | Isopropyl Alcohol | |
Applications | Electronics | |
Size | 475mL | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 104°F (-20°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,97000 Kč | 241,97 Kč |
| Unit Price without VAT: | 241,97000 Kč |
|---|---|
| Unit Price with VAT: | 292,78370 Kč |



