New at DigiKey
Image for 824-100MLCA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

824-100MLCA

DigiKey Part Number
473-824-100MLCA-ND
Manufacturer
Manufacturer Product Number
824-100MLCA
Description
ISOPROPYL ALCOHOL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cleaner Electronics 100ml
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bottle
Part Status
Active
Type
Cleaner
Chemical Component
Isopropyl Alcohol
Applications
Electronics
Size
100ml
Shelf Life
60 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-4°F ~ 104°F (-20°C ~ 40°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bottle
QuantityUnit PriceExt Price
10195,32300 Kč1 953,23 Kč
Unit Price without VAT:195,32300 Kč
Unit Price with VAT:236,34083 Kč