


STIA1W | |
|---|---|
DigiKey Part Number | 2805-STIA1W-ND |
Manufacturer | |
Manufacturer Product Number | STIA1W |
Description | 70% ISOPROPYL ALCOHOL, INDIVIDUA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wipes, Pre-Saturated General Purpose 5" x 6" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wipes, Pre-Saturated | |
Chemical Component | Isopropyl Alcohol | |
Applications | General Purpose | |
Size | 5" x 6" | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,02000 Kč | 518,02 Kč |
| 10 | 463,48900 Kč | 4 634,89 Kč |
| 25 | 446,83760 Kč | 11 170,94 Kč |
| 50 | 435,69180 Kč | 21 784,59 Kč |
| 100 | 425,62320 Kč | 42 562,32 Kč |
| 250 | 413,73704 Kč | 103 434,26 Kč |
| 500 | 405,69144 Kč | 202 845,72 Kč |
| Unit Price without VAT: | 518,02000 Kč |
|---|---|
| Unit Price with VAT: | 626,80420 Kč |



